Part Details for KEM316UL Y/R by Altech Corporation
Overview of KEM316UL Y/R by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KEM316UL Y/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5235
|
Newark | Enclosed Disc. Switch, 3 Pole |Altech KEM316UL Y/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.5600 / $101.0500 | Buy Now |
DISTI #
KEM316ULY/R-ND
|
DigiKey | SWITCH 600V 16A Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$67.3438 / $94.5400 | Buy Now |
DISTI #
845-KEM316ULYR
|
Mouser Electronics | Circuit Breaker Accessories Enclosed Disc. Switch, 3 pole | 0 |
|
$67.3400 / $91.2900 | Order Now |
DISTI #
72006444
|
RS | Disconnect Switch, Enclosed, KEM Series,3P, Yllw+Red Handle, U2 Enclosure,16A,600VA | Altech Corp KEM316UL Y/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 6 |
|
$77.1400 / $96.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$65.7600 | Buy Now |
|
Powell Electronics | Enclosed Disc. Switch, 3 pole Min Qty: 1 | 15 |
|
$85.4800 | Buy Now |
DISTI #
10049308
|
TestEquity LLC | Altech KEM316UL Y/R Disconnect Switch, Enclosed, 3 Pole, 16A/600V, Yellow/Red Handle, U2 | 0 |
|
$98.6400 | Buy Now |