Part Details for KEM316UL by Altech Corporation
Overview of KEM316UL by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KEM316UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5234
|
Newark | Enclosed Disc. Switch, 3 Pole |Altech KEM316UL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.5600 / $101.0500 | Buy Now |
DISTI #
KEM316UL-ND
|
DigiKey | ENCLOSED DISC SWITCH 3P 16A600V Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.5400 | Buy Now |
DISTI #
845-KEM316UL
|
Mouser Electronics | Circuit Breaker Accessories Enclosed Disc. Switch, 3 pole | 0 |
|
$85.1700 / $94.5400 | Order Now |
DISTI #
72006443
|
RS | Disconnect Switch, Enclosed, KEM Series,3P, Black Handle, U2 Enclosure,16A,600VAC | Altech Corp KEM316UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 5 |
|
$77.1400 / $96.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$68.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$66.4800 / $84.3000 | Buy Now |
|
Powell Electronics | Enclosed Disc. Switch, 3 pole Min Qty: 1 | 12 |
|
$85.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3 Factory Stock |
|
$66.4800 / $84.3000 | Buy Now |
DISTI #
10106177
|
TestEquity LLC | Altech KEM316UL Disconnect Switch, Enclosed, 3 Pole, 16A/600V, Black Handle, U2 | 0 |
|
$98.6400 | Buy Now |