Part Details for KEPB160ER-R1A1B by Kun Hung Electric Co Ltd
Overview of KEPB160ER-R1A1B by Kun Hung Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KEPB160ER-R1A1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5055-KEPB160ER-R1A1B-ND
|
DigiKey | SWITCH ESTOP TWIST RESET 3A 125V Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$21.9000 / $28.5700 | Buy Now |