Part Details for KER3125R UL by Altech Corporation
Overview of KER3125R UL by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KER3125R UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5275
|
Newark | Encl.disc.switch, Stainless,3P. |Altech KER3125R UL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$937.5700 / $1,076.0000 | Buy Now |
DISTI #
KER3125RUL-ND
|
DigiKey | ENCLDISCSWITCH STAINLESS3P 125A6 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,064.5200 | Buy Now |
DISTI #
845-KER3125RUL
|
Mouser Electronics | Circuit Breaker Accessories Encl.Disc.Switch, Stainless,3P. | 0 |
|
$1,004.7800 / $1,025.3300 | Order Now |
DISTI #
72006458
|
RS | Disconnect Switch, KER Series, Stainless Steel,3P, Steel Handle, Type 4X,125A,600VA | Altech Corp KER3125R UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1,011.2900 / $1,064.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$806.7200 | Buy Now |
DISTI #
10100986
|
TestEquity LLC | Altech KER3125R UL Disconnect Switch, Enclosed, 3 Pole, 125A/600V, Stainless Steel Handle, UL Type 4X | 0 |
|
$1,210.0700 | Buy Now |