Part Details for KER425R UL by Altech Corporation
Overview of KER425R UL by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KER425R UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5318
|
Newark | Encl.disc.switch, Stainless,4P. |Altech KER425R UL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$574.4600 / $705.5400 | Buy Now |
DISTI #
KER425RUL-ND
|
DigiKey | ENCLDISCSWITCH STAINLESS4P 25A60 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$652.2400 | Buy Now |
DISTI #
845-KER425RUL
|
Mouser Electronics | Circuit Breaker Accessories Encl.Disc.Switch, Stainless,4P. | 0 |
|
$627.1200 / $642.3900 | Order Now |
DISTI #
72006480
|
RS | Disconnect Switch, KER Series, Stainless Steel,4P, Steel Handle, Type 4X,25A,600VAC | Altech Corp KER425R UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$587.0200 / $652.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$494.2900 | Buy Now |
DISTI #
10101827
|
TestEquity LLC | Altech KER425R UL Disconnect Switch, Enclosed, 4 Pole, 25A/600V, Stainless Steel Handle, UL Type 4X | 0 |
|
$741.4300 | Buy Now |