Part Details for KET3100UL by Altech Corporation
Overview of KET3100UL by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KET3100UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5340
|
Newark | Enclosed Disc. Switch, 3 Pole |Altech KET3100UL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$639.1400 / $784.9800 | Buy Now |
DISTI #
KET3100UL-ND
|
DigiKey | ENCLOSED DISC SWITCH 3P 100A600V Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$725.6800 | Buy Now |
DISTI #
845-KET3100UL
|
Mouser Electronics | Control Switches Enclosed Disc. Switch, 3 pole | 0 |
|
$662.9200 / $680.9600 | Order Now |
DISTI #
70235981
|
RS | Switch, Rotary, Disconnect, 3-Pole, 600V, 100A, Steel encl, Black act, UL listed | Altech Corp KET3100UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$659.6400 / $732.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$571.9400 | Buy Now |
|
Onlinecomponents.com | Sheet Metal Enclosed Motor Disconnect Switch - 100A/600V - Black Handle - TR01 Enc RoHS: Compliant | 0 |
|
$579.0800 / $612.9100 | Buy Now |
DISTI #
10105559
|
TestEquity LLC | Altech KET3100UL Disconnect Switch, Sheet Metal Enclosed Motor, 100A/600V, Black Handle, TR01 Enc. | 0 |
|
$824.9100 | Buy Now |
Part Details for KET3100UL
KET3100UL CAD Models
KET3100UL Part Data Attributes
|
KET3100UL
Altech Corporation
Buy Now
|
Compare Parts:
KET3100UL
Altech Corporation
|
Samacsys Manufacturer | Altech |