There are no models available for this part yet.
Overview of KET3100UL98 Y/R by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KET3100UL98 Y/R by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK5343
|
Newark | Sheet Metal Encl. Switch, 3 Pole |Altech KET3100UL98 Y/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$572.2400 / $702.8200 | Buy Now | |
DISTI #
1920-KET3100UL98Y/R-ND
|
DigiKey | SWITCH 600V 100A Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$649.7200 | Buy Now | |
DISTI #
845-KET3100UL98Y/R
|
Mouser Electronics | Control Switches 100A SHEETMETAL ENCL SWITCH, 3 POLE RoHS: Compliant | 0 |
|
$619.6600 / $631.8000 | Order Now | |
DISTI #
71758209
|
RS | Non-Fusible Disconnect Switch, Metal, 3 P, 100A, Yel/Red Handle, UL98 Series | Altech Corp KET3100UL98 Y/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$559.6200 / $621.8000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$512.0700 | Buy Now | ||
DISTI #
10047185
|
TestEquity LLC | Altech KET3100UL98 Y/R UL98 Motor Disconnect Switch, Sheet Metal Enclosure, Yellow/Red, 3 Poles, 60 A | 0 |
|
$738.5600 | Buy Now |