Part Details for KET3125UL Y/R by Altech Corporation
Overview of KET3125UL Y/R by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KET3125UL Y/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5345
|
Newark | Enclosed Disc. Switch, 3 Pole |Altech KET3125UL Y/R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$828.3800 / $950.7000 | Buy Now |
DISTI #
KET3125ULY/R-ND
|
DigiKey | ENCLOSED DISC SWITCH 3P 125A600V Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$940.5500 | Buy Now |
DISTI #
845-KET3125ULYR
|
Mouser Electronics | Control Switches Enclosed Disc. Switch, 3 pole | 0 |
|
$919.3700 / $919.6100 | Order Now |
DISTI #
70235989
|
RS | Switch, Rotary, Disconnect, 3-Pole, 600V, 125A, Steel encl, Red/Yel Act, UL list | Altech Corp KET3125UL Y/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$797.4600 / $886.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$741.2800 | Buy Now |
DISTI #
10047646
|
TestEquity LLC | Altech KET3125UL Y/R Disconnect Switch, Sht Metal Enclosed Motor, 125A/600V, Yel/Red Hndl, TR01 Enc. | 0 |
|
$1,069.1500 | Buy Now |
Part Details for KET3125UL Y/R
KET3125UL Y/R CAD Models
KET3125UL Y/R Part Data Attributes
|
KET3125UL Y/R
Altech Corporation
Buy Now
|
Compare Parts:
KET3125UL Y/R
Altech Corporation
|
Samacsys Manufacturer | Altech |