Part Details for KET4100UL98 by Altech Corporation
Overview of KET4100UL98 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KET4100UL98
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5361
|
Newark | Sheet Metal Encl. Switch, 4 Pole |Altech KET4100UL98 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$643.3900 / $790.2000 | Buy Now |
DISTI #
1920-KET4100UL98-ND
|
DigiKey | SWITCH 600V 100A Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$730.5000 | Buy Now |
DISTI #
845-KET4100UL98
|
Mouser Electronics | Control Switches 100A SHEETMETAL ENCL SWITCH, 4 POLE RoHS: Compliant | 0 |
|
$655.3700 / $675.0700 | Order Now |
DISTI #
71758210
|
RS | Non-Fusible Disconnect Switch, Metal, 4 P, 100A, Black Handle, UL98 Series | Altech Corp KET4100UL98 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$619.3600 / $688.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$575.7400 | Buy Now |
|
Onlinecomponents.com | Motor Disconnect Switch - Sheet Metal Encl. Switch - 4 Pole - 100A/600V AC - BlACk Hndl. - Tr02 - Ul98 RoHS: Compliant | 0 |
|
$582.9300 / $616.9900 | Buy Now |
DISTI #
10101003
|
TestEquity LLC | Altech KET4100UL98 UL98 Motor Disconnect Switch, Sheet Metal Enclosure, Black, 4 Poles, 100 A | 0 |
|
$830.3800 | Buy Now |