Part Details for KET480UL by Altech Corporation
Overview of KET480UL by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KET480UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5375
|
Newark | Enclosed Disc. Switch, 4 Pole |Altech KET480UL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$520.1500 / $638.8400 | Buy Now |
DISTI #
KET480UL-ND
|
DigiKey | ENCLOSED DISC SWITCH 4P 80A600V Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$590.5700 | Buy Now |
DISTI #
845-KET480UL
|
Mouser Electronics | Control Switches Enclosed Disc. Switch, 4 pole | 0 |
|
$570.6700 / $577.4100 | Order Now |
DISTI #
71162231
|
RS | Sheet Metal Enclosed Motor Disconnect Switch 80A/600V, Black Handle | Altech Corp KET480UL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$500.7300 / $556.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$465.4600 | Buy Now |
|
Onlinecomponents.com | Sheet Metal Enclosed Motor Disconnect Switch - 80A/600V - Black Handle - TR01 Enc RoHS: Compliant | 0 |
|
$471.2700 / $498.8100 | Buy Now |
DISTI #
10106200
|
TestEquity LLC | Altech KET480UL Disconnect Switch, Sheet Metal Enclosed Motor, 80A/600V, Black Handle, TR01 Enc. | 0 |
|
$671.3200 | Buy Now |