Part Details for KF-SF50+ by Mini-Circuits
Overview of KF-SF50+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9005AI-22D33SF50.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for KF-SF50+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
139-KF-SF50+
|
Mouser Electronics | RF Adapters - Between Series RF Adapter Straight 2.92 mm Female to SMA Female DC - 18GHz 50? RoHS: Compliant | 56 |
|
$40.8000 / $42.3400 | Buy Now |
Part Details for KF-SF50+
KF-SF50+ CAD Models
KF-SF50+ Part Data Attributes
|
KF-SF50+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
KF-SF50+
Mini-Circuits
RF STRAIGHT ADAPTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Mini-Circuits | |
Connector Type | RF STRAIGHT ADAPTER |