Part Details for KF101M45018*36A by KFSON
Overview of KF101M45018*36A by KFSON
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF101M45018*36A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 100uF 450V ��20% 880mA@120kHz Plugin,D18xL36mm Aluminum Electrolytic Capacitors - Leaded ROHS | 217 |
|
$0.4307 / $0.8364 | Buy Now |
|
LCSC | 100uF 450V 20% 880mA120kHz PluginD18xL36mm Aluminum Electrolytic Capacitors - Leaded ROHS | 217 |
|
$0.3671 / $0.7128 | Buy Now |