Part Details for KF102M016G160A by Capxon International Electronics Co Ltd
Overview of KF102M016G160A by Capxon International Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF102M016G160A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1000uF 16V ��20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | 5070 |
|
$0.0779 / $0.1406 | Buy Now |