Part Details for KF203-5.08-3P by KAIFENG
Overview of KF203-5.08-3P by KAIFENG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF203-5.08-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBMF5103SS
|
Maritex | Pluggable terminal block, 5.08mm pitch, 3-ways, female, for wire 1.00mm2, wire insertion direction same as plug-in direction, p.bronze contacts, brass cage, UL 350V/15A Min Qty: 1 Package Multiple: 1 | 26 |
|
$0.3970 / $0.5470 | Buy Now |