Part Details for KF206-7.5-7P by Cixi Kefa Electronics Co Ltd
Overview of KF206-7.5-7P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF206-7.5-7P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6 7.5mm 1024 41A 7P 1kV 7 PluginP7.5mm Spring Clamp System Terminal Block ROHS | 3 |
|
$1.9380 / $2.1940 | Buy Now |