Part Details for KF250NH-5.08-8P by Cixi Kefa Electronics Co Ltd
Overview of KF250NH-5.08-8P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF250NH-5.08-8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.5 16~20 5.08mm 1x8P -40~+105 15A 8P 450V Green 8 1 Plugin,P=5.08mm Spring Clamp System Terminal Block ROHS | 136 |
|
$0.7792 / $1.1759 | Buy Now |