Part Details for KF25RM-7.62-4P by Cixi Kefa Electronics Co Ltd
Overview of KF25RM-7.62-4P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF25RM-7.62-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x4P Double-sided 4 1 7.62mm 24A -40+105 250V Black 1222 Bend 2.5 Push-PullP7.62mm Barrier Terminal Blocks ROHS | 154 |
|
$0.2199 / $0.2498 | Buy Now |