Part Details for KF2EDG-X-5.08-14P by KAIFENG
Overview of KF2EDG-X-5.08-14P by KAIFENG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF2EDG-X-5.08-14P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBMF5114RBGNK
|
Maritex | Pluggable terminal block, 5.08mm pitch, 14-ways, female, for wire 2.5mm2 (28-12AWG), wire insertion direction same as plug-in direction, p.bronze contacts, brass cage, UL 300V/15A, Min Qty: 1 Package Multiple: 1 | 489 |
|
$0.5720 / $0.7450 | Buy Now |