Part Details for KF2EDGER-3.5-2*8P by Cixi Kefa Electronics Co Ltd
Overview of KF2EDGER-3.5-2*8P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF2EDGER-3.5-2*8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Bend -40+105 2 26035S 3.5mm 160V 7A 8 Copper 2x8P Orange Board end/socket - Open type Tin Push-PullP3.5mm Pluggable System Terminal Block ROHS | 57 |
|
$0.5384 / $0.8797 | Buy Now |