Part Details for KF2EDGEV-3.5-2*3P by Cixi Kefa Electronics Co Ltd
Overview of KF2EDGEV-3.5-2*3P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF2EDGEV-3.5-2*3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Straight pin -40+105 2 26035S 3.5mm 160V 7A 3 Copper 2x3P Orange Board Edge/Receptacle-Open Tin PluginP3.5mm Pluggable System Terminal Block ROHS | 43 |
|
$0.2432 / $0.4610 | Buy Now |