Part Details for KF2EDGJR-3.5-3P by Cixi Kefa Electronics Co Ltd
Overview of KF2EDGJR-3.5-3P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF2EDGJR-3.5-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 320V 13A 3 Bend -40+105 1 3.5mm 1x3P Orange Board Edge/Receptacle-Open Push-PullP3.5mm Pluggable System Terminal Block ROHS | 65 |
|
$0.0805 / $0.1511 | Buy Now |