Part Details for KF2EDGK-2.54-5P by Cixi Kefa Electronics Co Ltd
Overview of KF2EDGK-2.54-5P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF2EDGK-2.54-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 130V 5A 5 0.5 1 20~28 2.54mm 1x5P Green Plug P=2.54mm Pluggable System Terminal Block ROHS | 601 |
|
$0.4928 / $0.8949 | Buy Now |
|
LCSC | 130V 5A 5 0.5 1 2028 2.54mm 1x5P Green Plug P2.54mm Pluggable System Terminal Block ROHS | 601 |
|
$0.5029 / $0.9132 | Buy Now |