Part Details for KF2EDGKDRP-3.81-4P by Cixi Kefa Electronics Co Ltd
Overview of KF2EDGKDRP-3.81-4P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF2EDGKDRP-3.81-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | -40��~+105�� 1.5 1 16~28 3.81mm 260��@3~5S 160V 7A 4 Copper 1x4P Green Plug Screw fixed Tin P=3.81mm Pluggable System Terminal Block ROHS | 174 |
|
$0.5468 / $1.0103 | Buy Now |
|
LCSC | -40+105 1.5 1 1628 3.81mm 26035S 160V 7A 4 Copper 1x4P Green Plug Screw fixed Tin P3.81mm Pluggable System Terminal Block ROHS | 174 |
|
$0.5580 / $1.0309 | Buy Now |