Part Details for KF2EDGKRH-3.5-2*2P by Cixi Kefa Electronics Co Ltd
Overview of KF2EDGKRH-3.5-2*2P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF2EDGKRH-3.5-2*2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Bend -40��~+105�� 1.5 2 16~28 260��@3~5S 3.5mm 160V 7A 4 Copper 2x2P Green Board Edge/Receptacle-Close Tin Push-Pull,P=3.5mm Pluggable System Terminal Block ROHS | 209 |
|
$0.1945 / $0.3436 | Buy Now |
|
LCSC | Bend -40+105 1.5 1628 26035S 3.5mm 160V 7A Copper Green Board Edge/Receptacle-Close Tin Push-PullP3.5mm Pluggable System Terminal Block ROHS | 209 |
|
$0.1985 / $0.3506 | Buy Now |