Part Details for KF2EDGKVM-3.5-2*6P by Cixi Kefa Electronics Co Ltd
Overview of KF2EDGKVM-3.5-2*6P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF2EDGKVM-3.5-2*6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Straight pin -40��~+105�� 1.5 2 16~28 260��@3~5S 3.5mm 160V 7A 6 Copper 2x6P Green Board Edge/Receptacle-Close Screw fixed Tin Plugin,P=3.5mm Pluggable System Terminal Block ROHS | 270 |
|
$0.7546 / $1.0945 | Buy Now |