Part Details for KF2EDGRC-5.0-4P by Cixi Kefa Electronics Co Ltd
Overview of KF2EDGRC-5.0-4P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF2EDGRC-5.0-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 300V 10A 4 Bend -40��~+105�� 1 5mm 1x4P Green Board Edge/Receptacle-Close Push-Pull,P=5mm Pluggable System Terminal Block ROHS | 330 |
|
$0.0881 / $0.1630 | Buy Now |