Part Details for KF2EDGSK-7.62-5P by Cixi Kefa Electronics Co Ltd
Overview of KF2EDGSK-7.62-5P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF2EDGSK-7.62-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 400V 32A 5 -40+105 4 1 1024 7.62mm 1x5P Green Plug P7.62mm Pluggable System Terminal Block ROHS | 8 |
|
$1.0491 / $1.1104 | Buy Now |