Part Details for KF2EDGV-3.5-6P by Cixi Kefa Electronics Co Ltd
Overview of KF2EDGV-3.5-6P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF2EDGV-3.5-6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 300V 8A 6 Straight pin -40��~+105�� 1 3.5mm 1x6P Green Board Edge/Receptacle-Close Plugin,P=3.5mm Pluggable System Terminal Block ROHS | 330 |
|
$0.0819 / $0.1454 | Buy Now |
|
LCSC | 300V 8A 6 Straight pin -40+105 1 3.5mm 1x6P Green Board Edge/Receptacle-Close PluginP3.5mm Pluggable System Terminal Block ROHS | 330 |
|
$0.0836 / $0.1484 | Buy Now |