Power Circuits
KF33BD
STMicroelectronics
Description: 3.3V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PDSO8, SO-8

Overview of KF33BD by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for KF33BD by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
Quest Components Voltage Regulator, +3.3V, Bi-Polar, 8 Pin, Plastic, SOP 19248
  • 1 $1.0284
  • 1,868 $0.3771
  • 3,979 $0.3599
$0.3599 / $1.0284 Buy Now
Win Source Electronics VERY LOW DROP VOLTAGE REGULATORS WITH INHIBIT 5000
  • 80 $0.6420
  • 190 $0.5270
  • 295 $0.5110
  • 405 $0.4940
  • 525 $0.4780
  • 705 $0.4280
$0.4280 / $0.6420 Buy Now

CAD Models for KF33BD by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KF33BD by STMicroelectronics

KF33BD
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Adjustability
FIXED
Dropout Voltage1-Max
0.7 V
Dropout Voltage1-Nom
0.4 V
Input Voltage Absolute-Max
20 V
Input Voltage-Max
20 V
Input Voltage-Min
4.3 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Line Regulation-Max
0.012%
Load Regulation-Max
0.05%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
3.432 V
Output Voltage1-Min
3.168 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Voltage Tolerance-Max
4%
Width
3.9 mm
Want to compare parts?
  1. KF33BD
    STMicroelectronics
    3.3V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PDSO8, SO-8
    VS

Alternate Parts for KF33BD

This table gives cross-reference parts and alternative options found for KF33BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KF33BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KF33BD-TR Very low drop voltage regulators with inhibit STMicroelectronics KF33BD vs KF33BD-TR
Part Number Description Manufacturer Compare
LD1085D2T25 2.5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, LEAD FREE, D2PAK-3 STMicroelectronics KF33BD vs LD1085D2T25
LT1521IST-5#TR Fixed Positive LDO Regulator, 5V, 0.75V Dropout, PDSO4 Analog Devices Inc KF33BD vs LT1521IST-5#TR
CS9202YDFR8 Fixed Positive LDO Regulator, 3.3V, BIPolar, PDSO8 onsemi KF33BD vs CS9202YDFR8
LT1084CT-12 Fixed Positive LDO Regulator, 12V, 1.5V Dropout, PSFM3, TO-220, 3 PIN Semtech Corporation KF33BD vs LT1084CT-12
SPX2815U-2.5 Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, PSFM3, TO-220AB, 3 PIN Sipex Corporation KF33BD vs SPX2815U-2.5
MIC39300-2.5WU-TR 2.5V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PSSO3 Microchip Technology Inc KF33BD vs MIC39300-2.5WU-TR
CS5231-3GDFR8 500mA, 3.3V Linear Regulator with Auxiliary Control, SOIC-8 Narrow Body, 2500-REEL onsemi KF33BD vs CS5231-3GDFR8
LX8384-33IDD Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, PSSO3 Microchip Technology Inc KF33BD vs LX8384-33IDD
MIC29500-3.3WT 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, SFM3 Microchip Technology Inc KF33BD vs MIC29500-3.3WT
CS-52015-3T3 Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PSFM3, TO-220, 3 PIN Cherry Semiconductor Corporation KF33BD vs CS-52015-3T3

Related Parts for KF33BD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KF33BD by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KF33BD by STMicroelectronics

Select Manufacturer
Which Manufacturer of KF33BD would you like to use for your alert(s)?
  • Please alert me when KF33BD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KF33BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KF33BD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KF33BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KF33BD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KF33BD by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: