Part Details for KF45H-9.5-3P by Cixi Kefa Electronics Co Ltd
Overview of KF45H-9.5-3P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF45H-9.5-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x3P Double-sided 3 1 9.5mm -40+105 32A 750V 1222 Straight Needle 4 PluginP9.5mm Barrier Terminal Blocks ROHS | 3 |
|
$0.1869 / $0.2074 | Buy Now |