There are no models available for this part yet.
Overview of KF45S-9.5-4P by Cixi Kefa Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KF45S-9.5-4P by Cixi Kefa Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 1x4P Double-sided 4 1 9.5mm -40+105 32A 750V 1222 Straight Needle 4 PluginP9.5mm Barrier Terminal Blocks ROHS | 13 |
|
$0.1457 / $0.2688 | Buy Now |