There are no models available for this part yet.
Overview of KF55RM-10.0-7P by Cixi Kefa Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KF55RM-10.0-7P by Cixi Kefa Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 1x7P Double-sided 7 1 10mm -40+105 32A 750V Black 1018 Bend 4 Push-PullP10mm Barrier Terminal Blocks ROHS | 48 |
|
$0.0747 / $0.0893 | Buy Now |