Part Details for KG5065 by ifm efector inc
Overview of KG5065 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KG5065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-KG5065-ND
|
DigiKey | SENSOR PROX CAPACITIVE 12MM CYL Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$205.0000 | Buy Now |
DISTI #
70746484
|
RS | Capacitive Proximity Sensor, 12 mm, NC, NO, NPN, PNP, 200 mA, M18x1, IP65 IP67 | ifm efector KG5065 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 |
|
$184.0100 / $209.1000 | Buy Now |
|
Neutron USA | Capacitive Proximity Sensor, R: 12 mm, NC, NO, NPN, PNP, 200 mA, M18x1 Barrel NF, M12 conn | 12 |
|
$450.1800 | Buy Now |