There are no models available for this part yet.
Overview of KGA15ZS70G474MU by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for KGA15ZS70G474MU by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGA15ZS70G474MUCT-ND
|
DigiKey | CAP CER 0.47UF 4V X7S 0306 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15925 In Stock |
|
$0.5168 / $1.8300 | Buy Now | |
DISTI #
KGA15ZS70G474MU
|
Avnet Americas | Cap Ceramic Array 0.47uF 4V X7S 20% 0306 SMD 1 Capacitor 125?C T/R - Tape and Reel (Alt: KGA15ZS70G474MU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
KGA15ZS70G474MU
|
Avnet Americas | Cap Ceramic Array 0.47uF 4V X7S 20% 0306 SMD 1 Capacitor 125?C T/R - Tape and Reel (Alt: KGA15ZS70G474MU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-KGA15ZS70G474MU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant | 0 |
|
Order Now |
CAD Models for KGA15ZS70G474MU by Kyocera AVX Components
Part Data Attributes for KGA15ZS70G474MU by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
0.76 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed, 7 Inch
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Size Code
|
0306
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7S
|
Temperature Coefficient
|
22% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for KGA15ZS70G474MU
This table gives cross-reference parts and alternative options found for KGA15ZS70G474MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGA15ZS70G474MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0816X7S0G474M050AC | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.47uF, Surface Mount, 0306, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | KGA15ZS70G474MU vs C0816X7S0G474M050AC |
LLL185C70G474MA01L | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.47uF, Surface Mount, 0306, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | KGA15ZS70G474MU vs LLL185C70G474MA01L |
C0816X7S0G474MB | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.47uF, Surface Mount, 0306, CHIP, ROHS COMPLIANT | TDK Corporation | KGA15ZS70G474MU vs C0816X7S0G474MB |
C0816X7S0G474MT | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.47uF, Surface Mount, 0306, CHIP, ROHS COMPLIANT | TDK Corporation | KGA15ZS70G474MU vs C0816X7S0G474MT |