Part Details for KGF15AR71H103JT by Kyocera AVX Components
Overview of KGF15AR71H103JT by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGF15AR71H103JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGF15AR71H103JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ? 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KGF15AR71H103JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGF15AR71H103JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ? 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KGF15AR71H103JT) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0412 | Buy Now |
DISTI #
581-KGF15AR71H103JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 50V 5% 0603 RoHS: Compliant | 7960 |
|
$0.0140 / $0.1100 | Buy Now |
DISTI #
06035C103JAZ2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF15AR71H103JT NEW GLOBAL PN 50V 0.01uF A 581-KGF15AR71H103JT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 476000 In Stock |
|
$0.0121 / $0.0135 | Buy Now |
DISTI #
KGF15AR71H103JT
|
TME | Capacitor: ceramic, MLCC, 10nF, 50V, X7R, ±5%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0132 | RFQ |
DISTI #
KGF15AR71H103JT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, � 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KGF15AR71H103JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S127010732584
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 8000 |
|
$0.0140 | Buy Now |
Part Details for KGF15AR71H103JT
KGF15AR71H103JT CAD Models
KGF15AR71H103JT Part Data Attributes
|
KGF15AR71H103JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGF15AR71H103JT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for KGF15AR71H103JT
This table gives cross-reference parts and alternative options found for KGF15AR71H103JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGF15AR71H103JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ035C103JGJ3A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KGF15AR71H103JT vs MQ035C103JGJ3A |
BC035C103JZT3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KGF15AR71H103JT vs BC035C103JZT3SA1 |
0603B103J500YH-HS | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Knowles Capacitors | KGF15AR71H103JT vs 0603B103J500YH-HS |
0603B103J500P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Knowles Capacitors | KGF15AR71H103JT vs 0603B103J500P |
C0603X7R500-103JSN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | VENKEL LTD | KGF15AR71H103JT vs C0603X7R500-103JSN6R |
AU035C103JAG9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Kyocera AVX Components | KGF15AR71H103JT vs AU035C103JAG9A |
BC035C103JZJ1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KGF15AR71H103JT vs BC035C103JZJ1AA2 |
X7R0603HTTDB103J | CAP,CERAMIC,10NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KOA Corporation | KGF15AR71H103JT vs X7R0603HTTDB103J |
0603RB103J500C | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Knowles Capacitors | KGF15AR71H103JT vs 0603RB103J500C |
0603B103J500PH-HB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Knowles Capacitors | KGF15AR71H103JT vs 0603B103J500PH-HB |