Part Details for KGF15BR71C224KT by Kyocera AVX Components
Overview of KGF15BR71C224KT by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGF15BR71C224KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGF15BR71C224KT
|
TME | Capacitor: ceramic, MLCC, 220nF, 16V, X7R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0150 | RFQ |
DISTI #
KGF15BR71C224KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 16 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KGF15BR71C224KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |