Part Details for KGF21BR71H104KM by Kyocera AVX Components
Overview of KGF21BR71H104KM by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGF21BR71H104KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGF21BR71H104KMTR-ND
|
DigiKey | CAP CER SMD Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0606 | Buy Now |
DISTI #
581-KGF21BR71H104KM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT STD MB CMAP - FN RoHS: Compliant | 0 |
|
$0.0440 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0179 | Buy Now |
DISTI #
KGF21BR71H104KM
|
TME | Capacitor: ceramic, MLCC, 100nF, 50V, X7R, ±10%, SMD, 0805 Min Qty: 10000 | 0 |
|
$0.0180 | RFQ |
DISTI #
KGF21BR71H104KM
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGF21BR71H104KM) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGF21BR71H104KM
KGF21BR71H104KM CAD Models
KGF21BR71H104KM Part Data Attributes
|
KGF21BR71H104KM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGF21BR71H104KM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGF21BR71H104KM
This table gives cross-reference parts and alternative options found for KGF21BR71H104KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGF21BR71H104KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASU219JB7104KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | KGF21BR71H104KM vs MLASU219JB7104KTNA01 |
08055C104KA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGF21BR71H104KM vs 08055C104KA77A |
KGF21BR71H104KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGF21BR71H104KM vs KGF21BR71H104KT |
CS2012X7R104K500NRB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Samwha Electronics | KGF21BR71H104KM vs CS2012X7R104K500NRB |
MSASU219JB7104KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | KGF21BR71H104KM vs MSASU219JB7104KTNA01 |
08055C104KA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGF21BR71H104KM vs 08055C104KA79A |
C0805C104K5RAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 0805 | KEMET Corporation | KGF21BR71H104KM vs C0805C104K5RAL7867 |
KAF21BR71H104KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 100000uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGF21BR71H104KM vs KAF21BR71H104KT |
AU055C104KAG9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGF21BR71H104KM vs AU055C104KAG9A |