Part Details for KGF31BR72D103KT by Kyocera AVX Components
Overview of KGF31BR72D103KT by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGF31BR72D103KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGF31BR72D103KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 200V 10% 1206 RoHS: Compliant | 0 |
|
$0.0860 / $0.4100 | Order Now |
DISTI #
E02:0323_02066592
|
Arrow Electronics | Cap Ceramic 0.01uF 200V X7R 10% Pad SMD 1206 FlexiTerm 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Date Code: 2404 | Europe - 12000 |
|
$0.0688 / $0.0789 | Buy Now |
DISTI #
V36:1790_10672581
|
Arrow Electronics | Cap Ceramic 0.01uF 200V X7R 10% Pad SMD 1206 FlexiTerm 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2410 | Americas - 8000 |
|
$0.0738 / $0.0860 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0718 | Buy Now |
DISTI #
KGF31BR72D103KT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 200V 10% 1206 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0770 / $0.0850 | Buy Now |
DISTI #
12062C103KAZ2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF31BR72D103KT NW GLOB PN 200V .01uF X7R 1206 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0720 / $0.0790 | Buy Now |
DISTI #
KGF31BR72D103KT
|
TME | Capacitor: ceramic, MLCC, 10nF, 200V, X7R, ±10%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0345 | RFQ |
DISTI #
KGF31BR72D103KT
|
Avnet Abacus | (Alt: KGF31BR72D103KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KGF31BR72D103KT
KGF31BR72D103KT CAD Models
KGF31BR72D103KT Part Data Attributes
|
KGF31BR72D103KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGF31BR72D103KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGF31BR72D103KT
This table gives cross-reference parts and alternative options found for KGF31BR72D103KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGF31BR72D103KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAM31BR72D103KM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGF31BR72D103KT vs KAM31BR72D103KM |
1206200C103KA79A | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.01uF, 1206 | Kyocera AVX Components | KGF31BR72D103KT vs 1206200C103KA79A |
12062C103KA77A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGF31BR72D103KT vs 12062C103KA77A |
1206X103K201SNT-035 | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.01uF, 1206 | Capax Technologies Inc | KGF31BR72D103KT vs 1206X103K201SNT-035 |
1206X103K201GT-035 | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.01uF, 1206 | Capax Technologies Inc | KGF31BR72D103KT vs 1206X103K201GT-035 |
1206200C103KAZ2A | CAP,CERAMIC,10NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Kyocera AVX Components | KGF31BR72D103KT vs 1206200C103KAZ2A |
1206200C103KAT2A | CAP,CERAMIC,10NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Kyocera AVX Components | KGF31BR72D103KT vs 1206200C103KAT2A |
C3216X7R103KJAS | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.01uF, 1206 | Darfon Corporation | KGF31BR72D103KT vs C3216X7R103KJAS |
1206200C103KAZ4A | CAP,CERAMIC,10NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Kyocera AVX Components | KGF31BR72D103KT vs 1206200C103KAZ4A |
1206200C103KA77A | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.01uF, 1206 | Kyocera AVX Components | KGF31BR72D103KT vs 1206200C103KA77A |