Part Details for KGF31GR71E225KU by Kyocera AVX Components
Overview of KGF31GR71E225KU by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGF31GR71E225KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGF31GR71E225KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2UF 25V 10% 1206 RoHS: Compliant | 0 |
|
$0.1760 / $0.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2110 | Buy Now |
DISTI #
12063C225KAZ2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF31GR71E225KU NEW GLOBAL PN 25V 2.2uF A 581-KGF31GR71E225KU RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1670 | Buy Now |
DISTI #
KGF31GR71E225KU
|
TME | Capacitor: ceramic, MLCC, 2.2uF, 25V, X7R, ±10%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0780 | RFQ |
DISTI #
KGF31GR71E225KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 25 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGF31GR71E225KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGF31GR71E225KU
KGF31GR71E225KU CAD Models
KGF31GR71E225KU Part Data Attributes
|
KGF31GR71E225KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGF31GR71E225KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGF31GR71E225KU
This table gives cross-reference parts and alternative options found for KGF31GR71E225KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGF31GR71E225KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC063C225KZT9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGF31GR71E225KU vs BC063C225KZT9SA3 |
AP063C225KQB4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGF31GR71E225KU vs AP063C225KQB4A |
12063C225KER6C2 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | KGF31GR71E225KU vs 12063C225KER6C2 |
1206B225K250YX072T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Knowles Capacitors | KGF31GR71E225KU vs 1206B225K250YX072T |
12063C225KER6B3 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | KGF31GR71E225KU vs 12063C225KER6B3 |
BC063C225KZT1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGF31GR71E225KU vs BC063C225KZT1SA3 |
C1206X7R250-225KSNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | VENKEL LTD | KGF31GR71E225KU vs C1206X7R250-225KSNE |
BC063C225KZJ9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGF31GR71E225KU vs BC063C225KZJ9SA0 |
BC063C225KZT1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGF31GR71E225KU vs BC063C225KZT1SA0 |
12063C225KER6B0 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | KGF31GR71E225KU vs 12063C225KER6B0 |