Part Details for KGF32GR72A334KU by Kyocera AVX Components
Overview of KGF32GR72A334KU by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGF32GR72A334KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGF32GR72A334KUCT-ND
|
DigiKey | CAP CER 0.33UF 100V X7R 1210 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2823 In Stock |
|
$0.1594 / $0.7100 | Buy Now |
DISTI #
581-KGF32GR72A334KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT T101 COMMERCIAL RoHS: Compliant | 0 |
|
$0.1690 / $0.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1244 | Buy Now |
DISTI #
KGF32GR72A334KU
|
TME | Capacitor: ceramic, MLCC, 330nF, 100V, X7R, ±10%, SMD, 1210 Min Qty: 3000 | 0 |
|
$0.1000 | RFQ |
DISTI #
KGF32GR72A334KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.33 uF, 100 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: KGF32GR72A334KU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGF32GR72A334KU
KGF32GR72A334KU CAD Models
KGF32GR72A334KU Part Data Attributes:
|
KGF32GR72A334KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGF32GR72A334KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for KGF32GR72A334KU
This table gives cross-reference parts and alternative options found for KGF32GR72A334KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGF32GR72A334KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD101C334KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | KGF32GR72A334KU vs LD101C334KAX9A |
LD101C334KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | KGF32GR72A334KU vs LD101C334KAB9A |
KGF32GR72A334KL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | KGF32GR72A334KU vs KGF32GR72A334KL |
AP101C334KQU4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGF32GR72A334KU vs AP101C334KQU4A |
KGM32HR72A334KU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | KGF32GR72A334KU vs KGM32HR72A334KU |
AP101C334KQU2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGF32GR72A334KU vs AP101C334KQU2A |