Part Details for KGF32HR73A103KU by Kyocera AVX Components
Overview of KGF32HR73A103KU by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGF32HR73A103KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGF32HR73A103KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 1KV 10% 1210 RoHS: Compliant | 0 |
|
$0.2600 / $0.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2180 | Buy Now |
DISTI #
1210AC103KAZ2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF32HR73A103KU NEW GLOBAL PN 1kV 0.01uF A 581-KGF32HR73A103KU RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.2600 / $0.2790 | Buy Now |
DISTI #
KGF32HR73A103KU
|
TME | Capacitor: ceramic, MLCC, 10nF, 1kV, X7R, ±10%, SMD, 1210 Min Qty: 2000 | 0 |
|
$0.1380 | RFQ |
DISTI #
KGF32HR73A103KU
|
Avnet Abacus | (Alt: KGF32HR73A103KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S127010669534
|
Chip1Stop | Capacitor Ceramic Multilayer | 20000 |
|
$0.1210 / $0.1380 | Buy Now |
DISTI #
C1S127010773624
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 2000 |
|
$0.2923 | Buy Now |
Part Details for KGF32HR73A103KU
KGF32HR73A103KU CAD Models
KGF32HR73A103KU Part Data Attributes
|
KGF32HR73A103KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGF32HR73A103KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for KGF32HR73A103KU
This table gives cross-reference parts and alternative options found for KGF32HR73A103KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGF32HR73A103KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV1210F1K0103KXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1210, | Cal-Chip Electronics | KGF32HR73A103KU vs CHV1210F1K0103KXT |
1210AC103KAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGF32HR73A103KU vs 1210AC103KAZ4A |
KGM32HR73A103KU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | KGF32HR73A103KU vs KGM32HR73A103KU |
1210AC103K4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | KGF32HR73A103KU vs 1210AC103K4Z4A |
CHV1210F1K0103KXT-LF | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1210, | Cal-Chip Electronics | KGF32HR73A103KU vs CHV1210F1K0103KXT-LF |
1210AC103KAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGF32HR73A103KU vs 1210AC103KAZ1A |
1210AC103KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGF32HR73A103KU vs 1210AC103KAT3A |
CNC4W10NF10%1,000V | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP | EXXELIA Group | KGF32HR73A103KU vs CNC4W10NF10%1,000V |
1210AC103KA12A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | KGF32HR73A103KU vs 1210AC103KA12A |
1210AC103KA11A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGF32HR73A103KU vs 1210AC103KA11A |