Part Details for KGF32QR72A104KT by Kyocera AVX Components
Overview of KGF32QR72A104KT by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGF32QR72A104KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGF32QR72A104KTCT-ND
|
DigiKey | CAP CER 0.1UF 100V X7R 1210 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3639 In Stock |
|
$0.0901 / $0.3900 | Buy Now |
DISTI #
581-KGF32QR72A104KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 100V 10% 1210 RoHS: Compliant | 0 |
|
$0.0910 / $0.4000 | Order Now |
DISTI #
E02:0323_03443529
|
Arrow Electronics | Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 1210 FlexiTerm 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Date Code: 2414 | Europe - 4000 |
|
$0.0777 / $0.0992 | Buy Now |
DISTI #
V72:2272_10674459
|
Arrow Electronics | Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 1210 FlexiTerm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2207 Container: Cut Strips | Americas - 1826 |
|
$0.0680 / $0.2067 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0898 | Buy Now |
DISTI #
12101C104KAZ2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF32QR72A104KT NEW GLOBAL PN 100V 0.1uF X7R 1210 10% Flex RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0780 / $0.0930 | Buy Now |
DISTI #
KGF32QR72A104KT
|
TME | Capacitor: ceramic, MLCC, 100nF, 100V, X7R, ±10%, SMD, 1210 Min Qty: 4000 | 0 |
|
$0.0581 | RFQ |
DISTI #
KGF32QR72A104KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: KGF32QR72A104KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGF32QR72A104KT
KGF32QR72A104KT CAD Models
KGF32QR72A104KT Part Data Attributes:
|
KGF32QR72A104KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGF32QR72A104KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for KGF32QR72A104KT
This table gives cross-reference parts and alternative options found for KGF32QR72A104KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGF32QR72A104KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD101C104KAB7A | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.1uF, 1210 | Kyocera AVX Components | KGF32QR72A104KT vs LD101C104KAB7A |
12105C104KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | KGF32QR72A104KT vs 12105C104KAT9A |
12101C104KA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | KGF32QR72A104KT vs 12101C104KA79A |
LD101C104KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | KGF32QR72A104KT vs LD101C104KAB9A |
KAM32QR72A104KM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | KGF32QR72A104KT vs KAM32QR72A104KM |
CC1210KPX7R0BB104 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | YAGEO Corporation | KGF32QR72A104KT vs CC1210KPX7R0BB104 |
LD101C104KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | KGF32QR72A104KT vs LD101C104KAX9A |