Part Details for KGF55CCG3D222KV by Kyocera AVX Components
Overview of KGF55CCG3D222KV by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGF55CCG3D222KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGF55CCG3D222KV
|
TME | Capacitor: ceramic, MLCC, 2.2nF, 2kV, C0G (NP0), ±10%, SMD, 1825 Min Qty: 500 | 0 |
|
$2.3100 | RFQ |