Part Details for KGF55CR71E226KV by Kyocera AVX Components
Overview of KGF55CR71E226KV by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGF55CR71E226KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGF55CR71E226KV
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 25 V, ? 10%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: KGF55CR71E226KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGF55CR71E226KV
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 25 V, ? 10%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: KGF55CR71E226KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.5389 | Buy Now |
DISTI #
581-KGF55CR71E226KV
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 25V 10% 2220 RoHS: Compliant | 0 |
|
$1.7400 / $3.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.8000 | Buy Now |
DISTI #
22203C226KAZ2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF55CR71E226KV NEW GLOBAL PN 25V 22uF X A 581-KGF55CR71E226KV RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2000 In Stock |
|
$1.6100 / $1.7700 | Buy Now |
DISTI #
KGF55CR71E226KV
|
TME | Capacitor: ceramic, MLCC, 22uF, 25V, X7R, ±10%, SMD, 2220 Min Qty: 500 | 0 |
|
$1.0300 | RFQ |
DISTI #
KGF55CR71E226KV
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 uF, 25 V, � 10%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: KGF55CR71E226KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGF55CR71E226KV
KGF55CR71E226KV CAD Models
KGF55CR71E226KV Part Data Attributes
|
KGF55CR71E226KV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGF55CR71E226KV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for KGF55CR71E226KV
This table gives cross-reference parts and alternative options found for KGF55CR71E226KV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGF55CR71E226KV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KTF250B226K55NHT00 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 2211, | Chemi-Con | KGF55CR71E226KV vs KTF250B226K55NHT00 |
KTS250B226K55N0T00 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 2220, | Chemi-Con | KGF55CR71E226KV vs KTS250B226K55N0T00 |
22203C226KA79A | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 2220, | Kyocera AVX Components | KGF55CR71E226KV vs 22203C226KA79A |
22203C226KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | KGF55CR71E226KV vs 22203C226KAT9A |
LD203C226KAX4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | KGF55CR71E226KV vs LD203C226KAX4A |
AP203C226KQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 2220, | Kyocera AVX Components | KGF55CR71E226KV vs AP203C226KQZ2A |
22203C226KAT2A | Capacitor, Ceramic, Chip, General Purpose, 22uF, 25V, ±10%, X7R, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | KGF55CR71E226KV vs 22203C226KAT2A |
22203C226KAR1-EM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | KGF55CR71E226KV vs 22203C226KAR1-EM |
LD203C226KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | KGF55CR71E226KV vs LD203C226KAB9A |
LD203C226KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | KGF55CR71E226KV vs LD203C226KAX9A |