Part Details for KGF55CR72A475MV by Kyocera AVX Components
Overview of KGF55CR72A475MV by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGF55CR72A475MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGF55CR72A475MV
|
Avnet Americas | COMMERCIAL CHIP HICV COL - FN TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGF55CR72A475MV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 79500 Factory Stock |
|
RFQ | |
DISTI #
KGF55CR72A475MV
|
Avnet Americas | COMMERCIAL CHIP HICV COL - FN TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGF55CR72A475MV) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.4482 | Buy Now |
DISTI #
581-KGF55CR72A475MV
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.7400 | Buy Now |
DISTI #
KGF55CR72A475MV
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 100V, X7R, ±20%, SMD, 2220 Min Qty: 500 | 0 |
|
$0.9000 | RFQ |
Part Details for KGF55CR72A475MV
KGF55CR72A475MV CAD Models
KGF55CR72A475MV Part Data Attributes
|
KGF55CR72A475MV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGF55CR72A475MV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for KGF55CR72A475MV
This table gives cross-reference parts and alternative options found for KGF55CR72A475MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGF55CR72A475MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
300904107475ME | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | KGF55CR72A475MV vs 300904107475ME |
LD201C475MAX4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | KGF55CR72A475MV vs LD201C475MAX4A |
LD201C475MAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | KGF55CR72A475MV vs LD201C475MAB9A |
22201C475MAT9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | KGF55CR72A475MV vs 22201C475MAT9A |
22201C475M4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGF55CR72A475MV vs 22201C475M4Z4A |
22201C475MA79A | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 2220, | Kyocera AVX Components | KGF55CR72A475MV vs 22201C475MA79A |
LD201C475MAB7A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 2220, | Kyocera AVX Components | KGF55CR72A475MV vs LD201C475MAB7A |
22201C475MA74A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, | Kyocera AVX Components | KGF55CR72A475MV vs 22201C475MA74A |
22201C475MAT4A | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 100V, ±20%, X7R, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | KGF55CR72A475MV vs 22201C475MAT4A |
22201C475MA72A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, | Kyocera AVX Components | KGF55CR72A475MV vs 22201C475MA72A |