Part Details for KGJ-E-35 by Eaton Bussmann
Overview of KGJ-E-35 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGJ-E-35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4262
|
Newark | Buss Capacitor Fuse |Eaton Bussmann KGJ-E-35 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$470.7300 / $516.0000 | Buy Now |
DISTI #
KGJ-E-35-ND
|
DigiKey | FUSE BUSS CAPACITOR Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$457.1510 | Buy Now |
DISTI #
71446159
|
RS | Fuse Fast Blow Round Body Screw Mount Threaded Termination 600VAC 35A | Bussmann by Eaton KGJ-E-35 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$457.1500 | RFQ |