Part Details for KGL15ZR71C153KT by Kyocera AVX Components
Overview of KGL15ZR71C153KT by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGL15ZR71C153KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGL15ZR71C153KT
|
Avnet Americas | Cap Ceramic 0.015uF 16V X7R 10% SMD 0306 125°C Embossed T/R - Tape and Reel (Alt: KGL15ZR71C153KT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2442 | Buy Now |
DISTI #
581-KGL15ZR71C153KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT LICC MB CMAP - FN RoHS: Compliant | 0 |
|
$0.2880 / $0.3280 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2880 | Buy Now |
Part Details for KGL15ZR71C153KT
KGL15ZR71C153KT CAD Models
KGL15ZR71C153KT Part Data Attributes
|
KGL15ZR71C153KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGL15ZR71C153KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0306, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 0.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0306 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGL15ZR71C153KT
This table gives cross-reference parts and alternative options found for KGL15ZR71C153KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGL15ZR71C153KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0306YC153K4T4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGL15ZR71C153KT vs 0306YC153K4T4A |
0306YC153KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0306, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGL15ZR71C153KT vs 0306YC153KAT4A |
0306YC153KAT2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0306, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGL15ZR71C153KT vs 0306YC153KAT2A |
AU16YC153KAG4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0306, | Kyocera AVX Components | KGL15ZR71C153KT vs AU16YC153KAG4A |
AU16YC153KAG9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0306, | Kyocera AVX Components | KGL15ZR71C153KT vs AU16YC153KAG9A |
LD16YC153KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0306, CHIP | Kyocera AVX Components | KGL15ZR71C153KT vs LD16YC153KAB2A |
AU16YC153KA79A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0306, | Kyocera AVX Components | KGL15ZR71C153KT vs AU16YC153KA79A |
AU16YC153KA74A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0306, | Kyocera AVX Components | KGL15ZR71C153KT vs AU16YC153KA74A |