There are no models available for this part yet.
Overview of KGM02AR51C152MH by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KGM02AR51C152MH by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM02AR51C152MHCT-ND
|
DigiKey | CAP CER 1500PF 16V X5R 01005 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
90 In Stock |
|
$0.0078 / $0.1000 | Buy Now | |
DISTI #
581-KGM02AR51C152MH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1500pF X5R 0101 20% RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0051 | Buy Now | ||
DISTI #
KGM02AR51C152MH
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1500pF X5R 0101 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0057 | Buy Now | |
DISTI #
CM02X5R152M16AH
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM02AR51C152MH NEW GLOBAL PN 16V 0.0015 A 581-KGM02AR51C152MH RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0052 | Buy Now |
CAD Models for KGM02AR51C152MH by Kyocera AVX Components
Part Data Attributes for KGM02AR51C152MH by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.0015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.22 mm
|
JESD-609 Code
|
e3
|
Length
|
0.4 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
01005
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.2 mm
|
Alternate Parts for KGM02AR51C152MH
This table gives cross-reference parts and alternative options found for KGM02AR51C152MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM02AR51C152MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0101YD152MATUA | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 01005, CHIP | Kyocera AVX Components | KGM02AR51C152MH vs 0101YD152MATUA |
CM02X5R152M16AQ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 01005, | KYOCERA Corporation | KGM02AR51C152MH vs CM02X5R152M16AQ |
GRM022R61C152ME01L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 01005, CHIP | Murata Manufacturing Co Ltd | KGM02AR51C152MH vs GRM022R61C152ME01L |
CM02X5R152M16AP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 01005, | KYOCERA Corporation | KGM02AR51C152MH vs CM02X5R152M16AP |
MSASE042SB5152MWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | KGM02AR51C152MH vs MSASE042SB5152MWNA01 |
0101YD152MAT2A | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 01005, CHIP | Kyocera AVX Components | KGM02AR51C152MH vs 0101YD152MAT2A |