Part Details for KGM03ACG1E4R7BH by Kyocera AVX Components
Overview of KGM03ACG1E4R7BH by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM03ACG1E4R7BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM03ACG1E4R7BHCT-ND
|
DigiKey | CAP CER 4.7PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14000 In Stock |
|
$0.0796 / $0.4500 | Buy Now |
DISTI #
KGM03ACG1E4R7BH
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 pF, 25 V, ? 0.1pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: KGM03ACG1E4R7BH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM03ACG1E4R7BH
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 pF, 25 V, ? 0.1pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: KGM03ACG1E4R7BH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0654 | Buy Now |
DISTI #
581-KGM03ACG1E4R7BH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7pF C0G 0201 +/-.1pF RoHS: Compliant | 0 |
|
$0.0810 / $0.0860 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0770 | Buy Now |
DISTI #
02013A4R7BAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03ACG1E4R7BH NEW GLOBAL PN 25V 4.7pF A 581-KGM03ACG1E4R7BH RoHS: Compliant pbFree: Pb-Free Min Qty: 60000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0770 / $0.0790 | Buy Now |
DISTI #
KGM03ACG1E4R7BH
|
TME | Capacitor: ceramic, MLCC, 4.7pF, 25V, C0G (NP0), ±0.1pF, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0038 | RFQ |
DISTI #
KGM03ACG1E4R7BH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 pF, 25 V, � 0.1pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: KGM03ACG1E4R7BH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM03ACG1E4R7BH
KGM03ACG1E4R7BH CAD Models
KGM03ACG1E4R7BH Part Data Attributes
|
KGM03ACG1E4R7BH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM03ACG1E4R7BH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.1277% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2.1277% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for KGM03ACG1E4R7BH
This table gives cross-reference parts and alternative options found for KGM03ACG1E4R7BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM03ACG1E4R7BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201HQN250-4R7BN6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM03ACG1E4R7BH vs C0201HQN250-4R7BN6P |
AU013A4R7BA74A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.1277% +Tol, 2.1277% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0201, | Kyocera AVX Components | KGM03ACG1E4R7BH vs AU013A4R7BA74A |
CC0201BRNPO8BN4R7 | Capacitor, Ceramic, Chip, General Purpose, 4.7pF, 25V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | KGM03ACG1E4R7BH vs CC0201BRNPO8BN4R7 |
VJ0201L4R7BXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0201, CHIP | Vishay Intertechnologies | KGM03ACG1E4R7BH vs VJ0201L4R7BXXCW1BC |
250R05L4R7BG4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | KGM03ACG1E4R7BH vs 250R05L4R7BG4Y |
250R05L4R7BU4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.1277% +Tol, 2.1277% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 0201, | Johanson Technology Inc | KGM03ACG1E4R7BH vs 250R05L4R7BU4Y |
250R05L4R7BV4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | KGM03ACG1E4R7BH vs 250R05L4R7BV4S |
02013A4R7BAT7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | KGM03ACG1E4R7BH vs 02013A4R7BAT7A |
CQ0201BPNPO8BN4R7 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0201, | YAGEO Corporation | KGM03ACG1E4R7BH vs CQ0201BPNPO8BN4R7 |
C0201COG250-4R7BSNR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.1277% +Tol, 2.1277% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0201, | VENKEL LTD | KGM03ACG1E4R7BH vs C0201COG250-4R7BSNR |