Part Details for KGM03ACG1E8R2BH by Kyocera AVX Components
Overview of KGM03ACG1E8R2BH by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM03ACG1E8R2BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM03ACG1E8R2BHCT-ND
|
DigiKey | CAP CER 8.2PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14649 In Stock |
|
$0.0683 / $0.3800 | Buy Now |
DISTI #
581-KGM03ACG1E8R2BH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 8.2pF C0G 0201 +/-.1pF RoHS: Compliant | 0 |
|
$0.0660 / $0.0760 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0770 | Buy Now |
DISTI #
02013A8R2BAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM03ACG1E8R2BH 25V 8.2pF C0G 0201 0.1pF RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0053 / $0.0056 | Buy Now |
Part Details for KGM03ACG1E8R2BH
KGM03ACG1E8R2BH CAD Models
KGM03ACG1E8R2BH Part Data Attributes
|
KGM03ACG1E8R2BH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM03ACG1E8R2BH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.2196% +Tol, 1.2196% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e2 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.2195% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.2195% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for KGM03ACG1E8R2BH
This table gives cross-reference parts and alternative options found for KGM03ACG1E8R2BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM03ACG1E8R2BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L8R2BT4T | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000082uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | KGM03ACG1E8R2BH vs 250R05L8R2BT4T |
250R05L8R2BV4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000082 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | KGM03ACG1E8R2BH vs 250R05L8R2BV4Y |
C0201HQN250-8R2BGE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM03ACG1E8R2BH vs C0201HQN250-8R2BGE |
250R05L8R2BG4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000082 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | KGM03ACG1E8R2BH vs 250R05L8R2BG4Y |
C0201HQN250-8R2BN6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM03ACG1E8R2BH vs C0201HQN250-8R2BN6E |
VJ0201L8R2BXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP | Vishay Intertechnologies | KGM03ACG1E8R2BH vs VJ0201L8R2BXXCW1BC |
C0201HQN250-8R2BG6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM03ACG1E8R2BH vs C0201HQN250-8R2BG6P |
250R05L8R2BG4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | KGM03ACG1E8R2BH vs 250R05L8R2BG4Y |
250R05L8R2BT4W | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000082uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | KGM03ACG1E8R2BH vs 250R05L8R2BT4W |
250R05L8R2BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000082uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | KGM03ACG1E8R2BH vs 250R05L8R2BT4Y |